CMOS Amplifier 2 Circuit Rail-to-Rail 8-MiniSO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OA2NP34S

DigiKey Part Number
497-14598-2-ND - Tape & Reel (TR)
497-14598-1-ND - Cut Tape (CT)
497-14598-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OA2NP34S
Description
IC CMOS 2 CIRCUIT 8MINISO
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit Rail-to-Rail 8-MiniSO
Datasheet
 Datasheet
EDA/CAD Models
OA2NP34S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
0.003V/µs
Gain Bandwidth Product
9 kHz
Current - Input Bias
1 pA
Voltage - Input Offset
100 µV
Current - Supply
650nA (x2 Channels)
Current - Output / Channel
11 mA
Voltage - Supply Span (Min)
1.5 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MiniSO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 995
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$19.16000$19.16
10$14.21500$142.15
25$12.97360$324.34
100$11.60710$1,160.71
250$10.95500$2,738.75
500$10.63550$5,317.75
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$9.75313$39,012.52
8,000$9.57282$76,582.56
Manufacturers Standard Package