
NUCLEO-WL3RKB1 | |
|---|---|
DigiKey Part Number | 497-NUCLEO-WL3RKB1-ND |
Manufacturer | |
Manufacturer Product Number | NUCLEO-WL3RKB1 |
Description | STM32 NUCLEO-64 DEVELOPMENT BOAR |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | STM32WL Nucleo-64 STM32WL ARM® Cortex®-M0+ MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Core Processor ARM® Cortex®-M0+ |
Mfr | Platform |
Series | Utilized IC / Part STM32WL |
Packaging Box | Mounting Type Fixed |
Part Status Active | Contents Board(s) |
Type MCU 32-Bit |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $534.32000 | $534.32 |




