Standard (General Purpose) Amplifier 4 Circuit 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC3303PT

DigiKey Part Number
497-7848-2-ND - Tape & Reel (TR)
497-7848-1-ND - Cut Tape (CT)
497-7848-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC3303PT
Description
IC OPAMP GP 4 CIRCUIT 14TSSOP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MC3303PT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
-
Slew Rate
0.5V/µs
Gain Bandwidth Product
1 MHz
Current - Input Bias
40 nA
Voltage - Input Offset
1 mV
Current - Supply
2.8mA (x4 Channels)
Current - Output / Channel
30 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,166
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.13000$9.13
10$6.60200$66.02
25$5.96560$149.14
100$5.26750$526.75
250$4.93388$1,233.47
500$4.73278$2,366.39
1,000$4.56737$4,567.37
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$4.39275$10,981.88
5,000$4.28751$21,437.55
7,500$4.23481$31,761.08
12,500$4.17639$52,204.87
17,500$4.14227$72,489.72
Manufacturers Standard Package