
MASTERGAN2TR | |
---|---|
DigiKey Part Number | 497-MASTERGAN2TR-ND - Tape & Reel (TR) 497-MASTERGAN2TRCT-ND - Cut Tape (CT) 497-MASTERGAN2TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MASTERGAN2TR |
Description | IC HALF BRIDG DRV 6.5A/10A 31QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Half Bridge Driver General Purpose DMOS 31-QFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | MASTERGAN2TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | Half Bridge | |
Applications | General Purpose | |
Interface | - | |
Load Type | Inductive, Capacitive | |
Technology | DMOS | |
Rds On (Typ) | 150mOhm LS, 225mOhm HS | |
Current - Output / Channel | 6.5A, 10A | |
Current - Peak Output | 17A | |
Voltage - Supply | 4.75V ~ 4.75V | |
Voltage - Load | 600V (Max) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Features | Bootstrap Circuit | |
Fault Protection | Over Temperature, UVLO | |
Mounting Type | Surface Mount | |
Package / Case | 31-VQFN Exposed Pad | |
Supplier Device Package | 31-QFN (9x9) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $56.88000 | $56.88 |
10 | $43.81100 | $438.11 |
25 | $40.54760 | $1,013.69 |
100 | $36.96000 | $3,696.00 |
250 | $35.25040 | $8,812.60 |
500 | $34.21994 | $17,109.97 |
1,000 | $33.37162 | $33,371.62 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $32.32394 | $96,971.82 |