
M95640-RMC6TG | |
|---|---|
DigiKey Part Number | 497-15780-2-ND - Tape & Reel (TR) 497-15780-1-ND - Cut Tape (CT) 497-15780-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M95640-RMC6TG |
Description | IC EEPROM 64KBIT SPI 8UFDFPN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 64Kbit SPI 20 MHz 8-UFDFPN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | M95640-RMC6TG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 8K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 20 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-UFDFPN (2x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.18000 | $5.18 |
| 10 | $4.89200 | $48.92 |
| 25 | $4.75880 | $118.97 |
| 50 | $4.65840 | $232.92 |
| 100 | $4.55800 | $455.80 |
| 250 | $4.42348 | $1,105.87 |
| 500 | $4.32138 | $2,160.69 |
| 1,000 | $4.21927 | $4,219.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $3.98424 | $19,921.20 |
| 10,000 | $3.88468 | $38,846.80 |
| 15,000 | $3.82715 | $57,407.25 |





