Bipolar (BJT) Transistor NPN 700 V 10 A 40 W Through Hole TO-220FP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MD1803DFP

DigiKey Part Number
497-12496-5-ND
Manufacturer
Manufacturer Product Number
MD1803DFP
Description
TRANS NPN 700V 10A TO-220FP
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 700 V 10 A 40 W Through Hole TO-220FP
EDA/CAD Models
MD1803DFP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
10 A
Voltage - Collector Emitter Breakdown (Max)
700 V
Vce Saturation (Max) @ Ib, Ic
2V @ 1.25A, 5A
Current - Collector Cutoff (Max)
200µA
DC Current Gain (hFE) (Min) @ Ic, Vce
5.5 @ 5A, 5V
Power - Max
40 W
Frequency - Transition
-
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3 Full Pack
Supplier Device Package
TO-220FP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.