
M95640-DFMC6TG | |
|---|---|
DigiKey Part Number | 497-M95640-DFMC6TGTR-ND - Tape & Reel (TR) 497-M95640-DFMC6TGCT-ND - Cut Tape (CT) 497-M95640-DFMC6TGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M95640-DFMC6TG |
Description | IC EEPROM 64KBIT SPI 8UFDFPN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 64Kbit SPI 20 MHz 8-UFDFPN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | M95640-DFMC6TG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 8K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 20 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-UFDFPN (2x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.67000 | $5.67 |
| 10 | $5.31900 | $53.19 |
| 25 | $5.17640 | $129.41 |
| 50 | $5.06940 | $253.47 |
| 100 | $4.95840 | $495.84 |
| 250 | $4.81188 | $1,202.97 |
| 500 | $4.70024 | $2,350.12 |
| 1,000 | $4.58883 | $4,588.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $4.33260 | $21,663.00 |
| 10,000 | $4.22418 | $42,241.80 |
| 15,000 | $4.16153 | $62,422.95 |

