8-UFDFpN 2x3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M95160-DFMC6TG

DigiKey Part Number
497-14918-2-ND - Tape & Reel (TR)
497-14918-1-ND - Cut Tape (CT)
497-14918-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
M95160-DFMC6TG
Description
IC EEPROM 16KBIT SPI 8UFDFPN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 16Kbit SPI 20 MHz 8-UFDFPN (2x3)
Datasheet
 Datasheet
EDA/CAD Models
M95160-DFMC6TG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
2K x 8
Memory Interface
SPI
Clock Frequency
20 MHz
Write Cycle Time - Word, Page
5ms
Voltage - Supply
1.7V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-UFDFPN (2x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,483
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.70000$3.70
10$3.46600$34.66
25$3.37840$84.46
50$3.30760$165.38
100$3.23680$323.68
250$3.14200$785.50
500$3.06988$1,534.94
1,000$2.99760$2,997.60
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$2.91615$14,580.75
10,000$2.84349$28,434.90
15,000$2.80145$42,021.75
25,000$2.74905$68,726.25
Manufacturers Standard Package