
M95080-DRMN8TP/K | |
|---|---|
DigiKey Part Number | 497-16053-2-ND - Tape & Reel (TR) 497-16053-1-ND - Cut Tape (CT) 497-16053-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M95080-DRMN8TP/K |
Description | IC EEPROM 8KBIT SPI 20MHZ 8SO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 8Kbit SPI 20 MHz 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | M95080-DRMN8TP/K Models |
Category | Clock Frequency 20 MHz |
Mfr | Write Cycle Time - Word, Page 4ms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.8V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 105°C (TA) |
DigiKey Programmable Not Verified | Grade Automotive |
Memory Type Non-Volatile | Qualification AEC-Q100 |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-SO |
Memory Organization 1K x 8 | Base Product Number |
Memory Interface SPI |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M95080-DRMN3TP/K | STMicroelectronics | 2,500 | 497-14445-1-ND | $6.41000 | Similar |
| 25AA080B-I/SN | Microchip Technology | 224 | 25AA080B-I/SN-ND | $5.67000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.28000 | $4.28 |
| 10 | $4.04500 | $40.45 |
| 25 | $3.93960 | $98.49 |
| 50 | $3.85760 | $192.88 |
| 100 | $3.77530 | $377.53 |
| 250 | $3.66516 | $916.29 |
| 500 | $3.58112 | $1,790.56 |
| 1,000 | $3.49710 | $3,497.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $3.38640 | $8,466.00 |
| 5,000 | $3.30333 | $16,516.65 |
| 7,500 | $3.25513 | $24,413.47 |
| 12,500 | $3.19491 | $39,936.38 |
| 17,500 | $3.15559 | $55,222.83 |
| 25,000 | $3.11426 | $77,856.50 |

