
M95040-WDW6TP | |
|---|---|
DigiKey Part Number | 497-8679-2-ND - Tape & Reel (TR) 497-8679-1-ND - Cut Tape (CT) 497-8679-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M95040-WDW6TP |
Description | IC EEPROM 4KBIT SPI 20MHZ 8TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 4Kbit SPI 20 MHz 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | M95040-WDW6TP Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 20 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Voltage - Supply 2.5V ~ 5.5V |
DigiKey Programmable Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-TSSOP |
Memory Size | Base Product Number |
Memory Organization 512 x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M95040-DFDW6TP | STMicroelectronics | 3,647 | 497-15765-1-ND | $3.21000 | Similar |
| M95040-DRDW3TP/K | STMicroelectronics | 3,860 | 497-14442-1-ND | $5.18000 | Similar |
| M95040-DRDW8TP/K | STMicroelectronics | 2,555 | 497-16063-1-ND | $4.03000 | Similar |
| M95040-RDW6TP | STMicroelectronics | 2 | 497-8677-1-ND | $3.21000 | Similar |
| 25LC040A-I/ST | Microchip Technology | 250 | 25LC040A-I/ST-ND | $4.85000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.21000 | $3.21 |
| 10 | $3.05000 | $30.50 |
| 25 | $2.96960 | $74.24 |
| 50 | $2.90880 | $145.44 |
| 100 | $2.84630 | $284.63 |
| 250 | $2.76472 | $691.18 |
| 500 | $2.70208 | $1,351.04 |
| 1,000 | $2.63935 | $2,639.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $2.51438 | $10,057.52 |
| 8,000 | $2.45253 | $19,620.24 |
| 12,000 | $2.41664 | $28,999.68 |
| 20,000 | $2.37183 | $47,436.60 |
| 28,000 | $2.34259 | $65,592.52 |

