EEPROM Memory IC 4Kbit SPI 2 MHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M93S66-WMN6TP

DigiKey Part Number
497-8668-2-ND - Tape & Reel (TR)
497-8668-1-ND - Cut Tape (CT)
497-8668-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
M93S66-WMN6TP
Description
IC EEPROM 4KBIT SPI 2MHZ 8SOIC
Customer Reference
Detailed Description
EEPROM Memory IC 4Kbit SPI 2 MHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
M93S66-WMN6TP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
256 x 16
Memory Interface
SPI
Clock Frequency
2 MHz
Write Cycle Time - Word, Page
5ms
Voltage - Supply
2.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30,793
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.08000$6.08
10$5.70600$57.06
25$5.55120$138.78
50$5.43440$271.72
100$5.31600$531.60
250$5.15784$1,289.46
500$5.03814$2,519.07
1,000$4.91843$4,918.43
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$4.76107$11,902.68
5,000$4.64326$23,216.30
7,500$4.57501$34,312.57
12,500$4.48983$56,122.88
17,500$4.43431$77,600.43
Manufacturers Standard Package