M93C66-WMN6T is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 16,243
Unit Price: $4.28000
Datasheet

Similar


STMicroelectronics
In Stock: 2,418
Unit Price: $1.89000
Datasheet

Similar


STMicroelectronics
In Stock: 3,911
Unit Price: $4.53000
Datasheet

Direct


Microchip Technology
In Stock: 3,101
Unit Price: $3.62000
Datasheet

Upgrade


Microchip Technology
In Stock: 900
Unit Price: $3.54000
Datasheet

Upgrade


Microchip Technology
In Stock: 0
Unit Price: $3.37512
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $5.35080
Datasheet

Similar


Microchip Technology
In Stock: 1,211
Unit Price: $2.88000
Datasheet

Similar


Microchip Technology
In Stock: 4,309
Unit Price: $3.05000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $2.71656
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $2.71656
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $5.02155
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $5.02155
Datasheet

Similar


Microchip Technology
In Stock: 500
Unit Price: $6.59000
Datasheet
8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M93C66-WMN6T

DigiKey Part Number
497-1935-2-ND - Tape & Reel (TR)
497-1935-1-ND - Cut Tape (CT)
497-1935-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
M93C66-WMN6T
Description
IC EEPROM 4KBIT MICROWIRE 8SOIC
Customer Reference
Detailed Description
EEPROM Memory IC 4Kbit Microwire 2 MHz 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
512 x 8, 256 x 16
Memory Interface
Microwire
Clock Frequency
2 MHz
Write Cycle Time - Word, Page
5ms
Voltage - Supply
2.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types