
M93C56-RMN6TP | |
|---|---|
DigiKey Part Number | 497-8656-2-ND - Tape & Reel (TR) 497-8656-1-ND - Cut Tape (CT) 497-8656-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M93C56-RMN6TP |
Description | IC EEPROM 2KBIT MICROWIRE 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Kbit Microwire 1 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | M93C56-RMN6TP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 256 x 8, 128 x 16 | |
Memory Interface | Microwire | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.14000 | $2.14 |
| 10 | $2.02200 | $20.22 |
| 25 | $1.97320 | $49.33 |
| 50 | $1.93200 | $96.60 |
| 100 | $1.89260 | $189.26 |
| 250 | $1.83964 | $459.91 |
| 500 | $1.79870 | $899.35 |
| 1,000 | $1.75767 | $1,757.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.70340 | $4,258.50 |
| 5,000 | $1.66247 | $8,312.35 |
| 7,500 | $1.63864 | $12,289.80 |
| 12,500 | $1.60880 | $20,110.00 |
| 17,500 | $1.58927 | $27,812.22 |
| 25,000 | $1.56869 | $39,217.25 |

