Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M74HCT245TTR

DigiKey Part Number
497-8195-2-ND - Tape & Reel (TR)
497-8195-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
M74HCT245TTR
Description
IC TXRX 4.5V/5.5V 20-TSSOP
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
STMicroelectronics
Current - Output High, Low
6mA, 6mA
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-55°C ~ 125°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Transceiver, Non-Inverting
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Number of Elements
1
Supplier Device Package
20-TSSOP
Number of Bits per Element
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M74HCT245TTRSTMicroelectronics1,998497-8195-1-ND$3.54000Parametric Equivalent
74HCT245PW,118Nexperia USA Inc.01727-6353-1-ND$2.63000Similar
74HCT245PW-Q100JNexperia USA Inc.6501727-74HCT245PW-Q100JCT-ND$4.36000Similar
MM74HCT245MTCXonsemi10MM74HCT245MTCXCT-ND$5.51000Similar
SN74HCT245DBRTexas Instruments5,963296-8403-1-ND$5.43000Similar
In-Stock: 1,998
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$3.54000$3.54
10$2.48300$24.83
25$2.21000$55.25
100$1.91560$191.56
250$1.77452$443.63
500$1.68952$844.76
1,000$1.61947$1,619.47
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$1.52372$7,618.60
7,500$1.50217$11,266.27
12,500$1.47813$18,476.62
17,500$1.46403$25,620.52
25,000$1.45040$36,260.00