
M74HC280B1R | |
---|---|
DigiKey Part Number | 497-1815-5-ND |
Manufacturer | |
Manufacturer Product Number | M74HC280B1R |
Description | IC PARITY GEN 9-BIT 14-DIP |
Customer Reference | |
Detailed Description | Parity Generator 9-Bit 14-DIP |
Datasheet | Datasheet |
EDA/CAD Models | M74HC280B1R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | Parity Generator | |
Number of Circuits | 9-Bit | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage - Supply | 2 V ~ 6 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-DIP | |
Base Product Number |