
M74HC174B1R | |
|---|---|
DigiKey Part Number | 497-1792-5-ND |
Manufacturer | |
Manufacturer Product Number | M74HC174B1R |
Description | IC FF D-TYPE SINGLE 6BIT 16-DIP |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 6 Bit Positive Edge 16-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | M74HC174B1R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Function | Master Reset | |
Type | D-Type | |
Output Type | Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 6 | |
Clock Frequency | 66 MHz | |
Max Propagation Delay @ V, Max CL | 23ns @ 6V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Iq) | 4 µA | |
Input Capacitance | 5 pF | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Supplier Device Package | 16-DIP | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.96000 | $2.96 |
| 10 | $2.08000 | $20.80 |
| 25 | $1.85160 | $46.29 |
| 100 | $1.60480 | $160.48 |
| 250 | $1.48612 | $371.53 |
| 500 | $1.41476 | $707.38 |

