
M74HC132YRM13TR | |
|---|---|
DigiKey Part Number | 497-14384-2-ND - Tape & Reel (TR) 497-14384-1-ND - Cut Tape (CT) 497-14384-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M74HC132YRM13TR |
Description | IC GATE NAND SCHMIT 4CH 2IN 14SO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel Schmitt Trigger 14-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | Schmitt Trigger | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.3V ~ 1.5V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 18ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.11000 | $4.11 |
| 10 | $2.91000 | $29.10 |
| 25 | $2.60120 | $65.03 |
| 100 | $2.26010 | $226.01 |
| 250 | $2.09780 | $524.45 |
| 500 | $1.99980 | $999.90 |
| 1,000 | $1.93666 | $1,936.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.83402 | $4,585.05 |
| 5,000 | $1.78270 | $8,913.50 |
| 7,500 | $1.75701 | $13,177.57 |
| 12,500 | $1.72854 | $21,606.75 |
| 17,500 | $1.71189 | $29,958.07 |
| 25,000 | $1.69589 | $42,397.25 |

