M74HC08RM13TR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 4,754
Unit Price: $3.28000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 22,117
Unit Price: $1.56000
Datasheet

Similar


Texas Instruments
In Stock: 3
Unit Price: $7.96000
Datasheet

Similar


Texas Instruments
In Stock: 5,527
Unit Price: $7.96000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $17.74000
Datasheet

Similar


Texas Instruments
In Stock: 7,981
Unit Price: $4.19000
Datasheet

Similar


onsemi
In Stock: 2,097
Unit Price: $4.43000
Datasheet

Similar


onsemi
In Stock: 3,280
Unit Price: $2.55000
Datasheet

Similar


Texas Instruments
In Stock: 32,376
Unit Price: $2.46000
Datasheet

Similar


Texas Instruments
In Stock: 655
Unit Price: $4.02000
Datasheet

Similar


Texas Instruments
In Stock: 518
Unit Price: $8.13000
Datasheet

Similar


Texas Instruments
In Stock: 2,465
Unit Price: $5.34000
Datasheet

Similar


Texas Instruments
In Stock: 1,096
Unit Price: $4.19000
Datasheet

Parametric Equivalent


onsemi
In Stock: 5,964
Unit Price: $2.55000
Datasheet

Parametric Equivalent


onsemi
In Stock: 2,450
Unit Price: $2.55000
Datasheet
14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M74HC08RM13TR

DigiKey Part Number
497-1756-2-ND - Tape & Reel (TR)
497-1756-1-ND - Cut Tape (CT)
497-1756-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
M74HC08RM13TR
Description
IC GATE AND 4CH 2-INP 14SO
Customer Reference
Detailed Description
AND Gate IC 4 Channel 14-SO
Datasheet
 Datasheet
EDA/CAD Models
M74HC08RM13TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
2V ~ 6V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
5.2mA, 5.2mA
Input Logic Level - Low
0.5V ~ 1.8V
Input Logic Level - High
1.5V ~ 4.2V
Max Propagation Delay @ V, Max CL
13ns @ 6V, 50pF
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
14-SO
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes