
M34E04-FMC9TG | |
---|---|
DigiKey Part Number | 497-14914-2-ND - Tape & Reel (TR) 497-14914-1-ND - Cut Tape (CT) 497-14914-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M34E04-FMC9TG |
Description | IC EEPROM 4KBIT I2C 1MHZ 8UFDFPN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 4Kbit I2C 1 MHz 8-UFDFPN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | M34E04-FMC9TG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 512 x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.7V ~ 3.6V | |
Operating Temperature | 0°C ~ 95°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-UFDFPN (2x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.22000 | $2.22 |
10 | $2.09400 | $20.94 |
25 | $2.04280 | $51.07 |
50 | $2.00340 | $100.17 |
100 | $1.96160 | $196.16 |
250 | $1.90528 | $476.32 |
500 | $1.86226 | $931.13 |
1,000 | $1.81939 | $1,819.39 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $1.77154 | $8,857.70 |
10,000 | $1.72790 | $17,279.00 |
15,000 | $1.70259 | $25,538.85 |
25,000 | $1.67101 | $41,775.25 |
35,000 | $1.65039 | $57,763.65 |
50,000 | $1.62874 | $81,437.00 |