
M24SR64-YMC6T/2 | |
|---|---|
DigiKey Part Number | 497-14346-2-ND - Tape & Reel (TR) 497-14346-1-ND - Cut Tape (CT) 497-14346-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M24SR64-YMC6T/2 |
Description | IC RFID TRANSP 13.56MHZ 8UFDFPN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RFID Transponder IC 13.56MHz ISO 14443, NFC I2C 2.7V ~ 5.5V 8-UFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | M24SR64-YMC6T/2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | RFID Transponder | |
Frequency | 13.56MHz | |
Standards | ISO 14443, NFC | |
Interface | I2C | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-UFDFN Exposed Pad | |
Supplier Device Package | 8-UFDFPN (2x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.11000 | $16.11 |
| 10 | $13.90300 | $139.03 |
| 25 | $13.12480 | $328.12 |
| 100 | $12.05520 | $1,205.52 |
| 250 | $11.41276 | $2,853.19 |
| 500 | $10.95860 | $5,479.30 |
| 1,000 | $10.53026 | $10,530.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $9.62835 | $48,141.75 |







