
M24SR04-YDW6T/2 | |
|---|---|
DigiKey Part Number | 497-14351-2-ND - Tape & Reel (TR) 497-14351-1-ND - Cut Tape (CT) 497-14351-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M24SR04-YDW6T/2 |
Description | IC RFID TRANSP 13.56MHZ 8TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RFID Transponder IC 13.56MHz ISO 14443, NFC I2C 2.7V ~ 5.5V 8-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | M24SR04-YDW6T/2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | RFID Transponder | |
Frequency | 13.56MHz | |
Standards | ISO 14443, NFC | |
Interface | I2C | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.71000 | $8.71 |
| 10 | $7.49000 | $74.90 |
| 25 | $7.06080 | $176.52 |
| 100 | $6.47280 | $647.28 |
| 250 | $6.11908 | $1,529.77 |
| 500 | $5.86932 | $2,934.66 |
| 1,000 | $5.63370 | $5,633.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $5.20187 | $20,807.48 |
| 8,000 | $5.00435 | $40,034.80 |
| 12,000 | $4.89417 | $58,730.04 |





