
M24SR-DISCO-STD | |
|---|---|
DigiKey Part Number | 497-14341-ND |
Manufacturer | |
Manufacturer Product Number | M24SR-DISCO-STD |
Description | KIT EVAL STD EDITION MEMORY |
Customer Reference | |
Detailed Description | M24SR - EEPROM 13.56MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | EEPROM | |
Frequency | 13.56MHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | M24SR | |
Note | - | |
RF Type | - | |
RF Frequency | 13.56MHz | |
Function | EEPROM | |
Base Product Number |

