Line Common Mode Choke Surface Mount, Wettable Flank 100mA DCR 2.9Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECMF2-40A100M6Y

DigiKey Part Number
497-ECMF2-40A100M6YTR-ND - Tape & Reel (TR)
497-ECMF2-40A100M6YCT-ND - Cut Tape (CT)
497-ECMF2-40A100M6YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECMF2-40A100M6Y
Description
DFN.14.135.08-050-6L WF
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Line Common Mode Choke Surface Mount, Wettable Flank 100mA DCR 2.9Ohm
Datasheet
 Datasheet
EDA/CAD Models
ECMF2-40A100M6Y Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Data, Signal Line
Number of Lines
-
Current Rating (Max)
100mA
DC Resistance (DCR) (Max)
2.9Ohm
Voltage Rating - DC
5V
Voltage Rating - AC
-
Operating Temperature
-55°C ~ 150°C
Ratings
AEC-Q101
Approval Agency
-
Features
ESD
Grade
Automotive
Qualification
-
Mounting Type
Surface Mount, Wettable Flank
Size / Dimension
0.055" L x 0.053" W (1.40mm x 1.35mm)
Height (Max)
0.756" (19.20mm)
Package / Case
6-WFDFN
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,251
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.80000$2.80
10$2.31800$23.18
25$2.14400$53.60
50$2.02080$101.04
100$1.90490$190.49
250$1.76204$440.51
500$1.66124$830.62
1,000$1.56628$1,566.28
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.42692$4,280.76
6,000$1.34559$8,073.54
9,000$1.30021$11,701.89
15,000$1.24528$18,679.20
21,000$1.21042$25,418.82
30,000$1.17454$35,236.20
Manufacturers Standard Package