EEPROM Memory IC 16Kbit I2C 400 kHz 900 ns 8-UFDFPN (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M24C16-FMC6TG

DigiKey Part Number
497-15176-2-ND - Tape & Reel (TR)
497-15176-1-ND - Cut Tape (CT)
497-15176-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
M24C16-FMC6TG
Description
IC EEPROM 16KBIT I2C 8UFDFPN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 16Kbit I2C 400 kHz 900 ns 8-UFDFPN (2x3)
Datasheet
 Datasheet
EDA/CAD Models
M24C16-FMC6TG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
I2C
Mfr
Clock Frequency
400 kHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
5ms
Part Status
Active
Access Time
900 ns
DigiKey Programmable
Not Verified
Voltage - Supply
1.7V ~ 5.5V
Memory Type
Non-Volatile
Operating Temperature
-40°C ~ 85°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
EEPROM
Package / Case
Memory Size
Supplier Device Package
8-UFDFPN (2x3)
Memory Organization
2K x 8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11,129
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.88000$2.88
10$2.69700$26.97
25$2.62760$65.69
50$2.57340$128.67
100$2.51990$251.99
250$2.44736$611.84
500$2.39230$1,196.15
1,000$2.33713$2,337.13
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$2.20927$11,046.35
10,000$2.15481$21,548.10
15,000$2.12324$31,848.60
25,000$2.08382$52,095.50
35,000$2.05811$72,033.85
Manufacturers Standard Package