
M24C08-DRMF3TG/K | |
---|---|
DigiKey Part Number | 497-15359-2-ND - Tape & Reel (TR) 497-15359-1-ND - Cut Tape (CT) 497-15359-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M24C08-DRMF3TG/K |
Description | IC EEPROM 8KBIT I2C 1MHZ 8MLP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 8Kbit I2C 1 MHz 450 ns 8-MLP (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | M24C08-DRMF3TG/K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 1K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 4ms | |
Access Time | 450 ns | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-MLP (2x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.21000 | $3.21 |
10 | $3.02900 | $30.29 |
25 | $2.94720 | $73.68 |
50 | $2.88620 | $144.31 |
100 | $2.82520 | $282.52 |
250 | $2.74292 | $685.73 |
500 | $2.68018 | $1,340.09 |
1,000 | $2.61745 | $2,617.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $2.61080 | $6,527.00 |
5,000 | $2.54687 | $12,734.35 |
7,500 | $2.50977 | $18,823.28 |
12,500 | $2.46339 | $30,792.38 |
17,500 | $2.43312 | $42,579.60 |
25,000 | $2.40128 | $60,032.00 |