M24C04-FMC5TG is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


STMicroelectronics
In Stock: 2,477
Unit Price: $428.00000
Datasheet

Upgrade


Microchip Technology
In Stock: 26,126
Unit Price: $520.00000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $565.04447
Datasheet

Similar


Microchip Technology
In Stock: 235
Unit Price: $520.00000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: $352.00000
Datasheet

Similar


Rohm Semiconductor
In Stock: 15,023
Unit Price: $520.00000
Datasheet

Similar


Rohm Semiconductor
In Stock: 7,645
Unit Price: $474.00000
Datasheet

Parametric Equivalent


onsemi
In Stock: 9,162
Unit Price: $719.00000
Datasheet
EEPROM Memory IC 4Kbit I2C 400 kHz 900 ns 8-UFDFPN (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M24C04-FMC5TG

DigiKey Part Number
M24C04-FMC5TG-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
M24C04-FMC5TG
Description
IC EEPROM 4KBIT I2C 8UFDFPN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 4Kbit I2C 400 kHz 900 ns 8-UFDFPN (2x3)
Datasheet
 Datasheet
EDA/CAD Models
M24C04-FMC5TG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
I2C
Mfr
Clock Frequency
400 kHz
Packaging
Tape & Reel (TR)
Write Cycle Time - Word, Page
5ms
Part Status
Active
Access Time
900 ns
DigiKey Programmable
Not Verified
Voltage - Supply
1.7V ~ 5.5V
Memory Type
Non-Volatile
Operating Temperature
-20°C ~ 85°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
EEPROM
Package / Case
Memory Size
Supplier Device Package
8-UFDFPN (2x3)
Memory Organization
512 x 8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M24C04-FMC6TGSTMicroelectronics2,477497-15175-1-ND$428.00000Parametric Equivalent
AT24C04C-MAHM-TMicrochip Technology26,126AT24C04C-MAHM-TCT-ND$520.00000Upgrade
AT24CS04-MAHM-EMicrochip Technology0AT24CS04-MAHM-ETR-ND$565.04447Similar
AT24CS04-MAHM-TMicrochip Technology235AT24CS04-MAHM-TCT-ND$520.00000Similar
BR24G04NUX-3ATTRRohm Semiconductor0BR24G04NUX-3ATCT-ND$352.00000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$1.80006$9,000.30
Manufacturers Standard Package