EEPROM Memory IC 512Kbit I2C 1 MHz 450 ns 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M24512E-FMN6TP

DigiKey Part Number
497-M24512E-FMN6TPTR-ND - Tape & Reel (TR)
497-M24512E-FMN6TPCT-ND - Cut Tape (CT)
497-M24512E-FMN6TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
M24512E-FMN6TP
Description
IC EEPROM 512KBIT I2C 8SO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 512Kbit I2C 1 MHz 450 ns 8-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
64K x 8
Memory Interface
I2C
Clock Frequency
1 MHz
Write Cycle Time - Word, Page
4ms
Access Time
450 ns
Voltage - Supply
1.6V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,488
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.96000$2.96
10$2.79500$27.95
25$2.72280$68.07
50$2.66700$133.35
100$2.61110$261.11
250$2.53648$634.12
500$2.47928$1,239.64
1,000$2.42197$2,421.97
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$2.34628$5,865.70
5,000$2.28933$11,446.65
7,500$2.25621$16,921.57
12,500$2.21479$27,684.87
17,500$2.18773$38,285.28
25,000$2.15923$53,980.75
Manufacturers Standard Package