EEPROM Memory IC 256Kbit I2C 1 MHz 450 ns 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M24256E-FDW6TP

DigiKey Part Number
497-M24256E-FDW6TPTR-ND - Tape & Reel (TR)
497-M24256E-FDW6TPCT-ND - Cut Tape (CT)
497-M24256E-FDW6TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
M24256E-FDW6TP
Description
IC EEPROM 256KBIT I2C 8TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 256Kbit I2C 1 MHz 450 ns 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
M24256E-FDW6TP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
32K x 8
Memory Interface
I2C
Clock Frequency
1 MHz
Write Cycle Time - Word, Page
5ms
Access Time
450 ns
Voltage - Supply
1.6V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,683
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.88000$2.88
10$2.71300$27.13
25$2.64720$66.18
50$2.59300$129.65
100$2.53960$253.96
250$2.46644$616.61
500$2.41104$1,205.52
1,000$2.35546$2,355.46
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$2.24433$8,977.32
8,000$2.18925$17,514.00
12,000$2.15731$25,887.72
20,000$2.11739$42,347.80
28,000$2.09134$58,557.52
Manufacturers Standard Package