
M24256-DRMF3TG/K | |
---|---|
DigiKey Part Number | 497-15355-2-ND - Tape & Reel (TR) 497-15355-1-ND - Cut Tape (CT) 497-15355-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M24256-DRMF3TG/K |
Description | IC EEPROM 256KBIT I2C 1MHZ 8MLP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 256Kbit I2C 1 MHz 450 ns 8-MLP (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | M24256-DRMF3TG/K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 32K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Access Time | 450 ns | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-MLP (2x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.47000 | $9.47 |
10 | $8.84100 | $88.41 |
25 | $8.59440 | $214.86 |
50 | $8.40480 | $420.24 |
100 | $8.21470 | $821.47 |
250 | $7.96396 | $1,990.99 |
500 | $7.77414 | $3,887.07 |
1,000 | $7.58546 | $7,585.46 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $7.55859 | $18,896.47 |
5,000 | $7.36894 | $36,844.70 |
7,500 | $7.25939 | $54,445.42 |