Similar
Similar
Similar
Similar
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

M24256-DRDW6TP | |
|---|---|
DigiKey Part Number | M24256-DRDW6TP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | M24256-DRDW6TP |
Description | IC EEPROM 256KBIT I2C 8TSSOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 256Kbit I2C 1 MHz 450 ns 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | M24256-DRDW6TP Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 1 MHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 5ms |
Part Status Not For New Designs | Access Time 450 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.8V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-TSSOP |
Memory Organization 32K x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M24256-BFDW6TP | STMicroelectronics | 4,405 | 497-15173-1-ND | $4.36000 | Similar |
| M24256-DFDW6TP | STMicroelectronics | 9,970 | 497-15741-1-ND | $4.36000 | Similar |
| M24256-DRDW3TP/K | STMicroelectronics | 28,976 | 497-14420-1-ND | $11.67000 | Similar |
| M24256-DRDW8TP/K | STMicroelectronics | 2,133 | 497-15338-1-ND | $5.59000 | Similar |
| CAT24C512YI-GT3 | onsemi | 12 | CAT24C512YI-GT3OSCT-ND | $7.23000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $3.94858 | $15,794.32 |




