
M24256-DFMC6TG | |
|---|---|
DigiKey Part Number | 497-15742-2-ND - Tape & Reel (TR) 497-15742-1-ND - Cut Tape (CT) 497-15742-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M24256-DFMC6TG |
Description | IC EEPROM 256KBIT I2C 8UFDFPN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 256Kbit I2C 1 MHz 450 ns 8-UFDFPN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | M24256-DFMC6TG Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 1 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 450 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.7V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-UFDFPN (2x3) |
Memory Organization 32K x 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.02000 | $5.02 |
| 10 | $4.71900 | $47.19 |
| 25 | $4.59400 | $114.85 |
| 50 | $4.49720 | $224.86 |
| 100 | $4.39930 | $439.93 |
| 250 | $4.26992 | $1,067.48 |
| 500 | $4.17142 | $2,085.71 |
| 1,000 | $4.07301 | $4,073.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $3.84635 | $19,231.75 |
| 10,000 | $3.75033 | $37,503.30 |
| 15,000 | $3.69479 | $55,421.85 |










