M24128S-FCU6T/T is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


STMicroelectronics
In Stock: 18,576
Unit Price: $4.19000
Datasheet
4 WLCSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M24128S-FCU6T/T

DigiKey Part Number
497-15026-2-ND - Tape & Reel (TR)
497-15026-1-ND - Cut Tape (CT)
497-15026-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
M24128S-FCU6T/T
Description
IC EEPROM 128KBIT I2C 4WLCSP
Customer Reference
Detailed Description
EEPROM Memory IC 128Kbit I2C 1 MHz 650 ns 4-WLCSP (0.83x0.83)
Datasheet
 Datasheet
EDA/CAD Models
M24128S-FCU6T/T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
16K x 8
Memory Interface
I2C
Clock Frequency
1 MHz
Write Cycle Time - Word, Page
5ms
Access Time
650 ns
Voltage - Supply
1.7V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-WLCSP (0.83x0.83)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes