
STNRGPF12TR | |
|---|---|
DigiKey Part Number | 497-18368-2-ND - Tape & Reel (TR) 497-18368-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STNRGPF12TR |
Description | TWO-CHANNEL INTERLEAVED CCM PF |
Customer Reference | |
Detailed Description | Digital Power Controller PMIC 38-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | STNRGPF12TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Digi-Reel® | |
Part Status | Obsolete | |
Applications | Digital Power Controller | |
Current - Supply | - | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 38-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 38-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $26.58731 | $66,468.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $50.73000 | $50.73 |
| 10 | $38.95300 | $389.53 |
| 25 | $36.00040 | $900.01 |
| 100 | $32.75770 | $3,275.77 |
| 250 | $31.21212 | $7,803.03 |
| 500 | $30.27994 | $15,139.97 |

