LSM330TR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 0
Unit Price: $32.35000
Datasheet
24TFLGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSM330TR

DigiKey Part Number
497-14381-2-ND - Tape & Reel (TR)
497-14381-1-ND - Cut Tape (CT)
497-14381-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSM330TR
Description
IMU ACCEL/GYRO I2C/SPI 24TFLGA
Customer Reference
Detailed Description
Accelerometer, Gyroscope, Temperature, 6 Axis Sensor I2C, SPI Output
Datasheet
 Datasheet
EDA/CAD Models
LSM330TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Sensor Type
Accelerometer, Gyroscope, Temperature, 6 Axis
Output Type
I2C, SPI
Operating Temperature
-40°C ~ 85°C
Package / Case
24-TFLGA Module
Supplier Device Package
24-LGA (3x3.5)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes