28-LGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPY430ALTR

DigiKey Part Number
497-10862-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LPY430ALTR
Description
GYROSCOPE DUAL AXIS 100DPS 28LGA
Customer Reference
Detailed Description
Gyroscope X (Pitch), Y (Roll) ±300 140Hz Analog Voltage 28-LGA (4x5)
Datasheet
 Datasheet
EDA/CAD Models
LPY430ALTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Analog
Axis
X (Pitch), Y (Roll)
Range °/s
±300
Sensitivity (LSB/(°/s))
-
Sensitivity (mV/°/s)
33.3
Bandwidth
140Hz
Output Type
Analog Voltage
Voltage - Supply
2.7V ~ 3.6V
Current - Supply
6.8 mA
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
28-TFLGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.