Supervisor Open Drain or Open Collector 1 Channel SOT-323-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Supervisor Open Drain or Open Collector 1 Channel SOT-323-3
SOT-323

STM1061N31W6F

DigiKey Part Number
497-16266-2-ND - Tape & Reel (TR)
497-16266-1-ND - Cut Tape (CT)
497-16266-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STM1061N31W6F
Description
IC SUPERVISOR 1 CHANNEL SOT323-3
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SOT-323-3
Datasheet
 Datasheet
EDA/CAD Models
STM1061N31W6F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
3.1V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
30µs Typical Propagation Delay
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SOT-323-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.58000$6.58
10$4.68600$46.86
25$4.21600$105.40
100$3.69720$369.72
250$3.45008$862.52
500$3.30110$1,650.55
1,000$3.17860$3,178.60
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$3.02721$9,081.63
Manufacturers Standard Package