
LPR410ALTR | |
---|---|
DigiKey Part Number | 497-11076-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LPR410ALTR |
Description | IC ACCELEROMETER DUAL LP 28LGA |
Customer Reference | |
Detailed Description | Gyroscope X (Pitch), Y (Roll) ±100, 400 140Hz Analog Voltage 28-LGA (4x5) |
Datasheet | Datasheet |
EDA/CAD Models | LPR410ALTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Analog | |
Axis | X (Pitch), Y (Roll) | |
Range °/s | ±100, 400 | |
Sensitivity (LSB/(°/s)) | - | |
Sensitivity (mV/°/s) | 10 ~ 2.5 | |
Bandwidth | 140Hz | |
Output Type | Analog Voltage | |
Voltage - Supply | 2.7V ~ 3.6V | |
Current - Supply | 6.8 mA | |
Features | Adjustable Bandwidth, Selectable Scale, Sleep Mode | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 28-TFLGA | |
Base Product Number |