
LNBH26LSPQR | |
---|---|
DigiKey Part Number | 497-15431-2-ND - Tape & Reel (TR) 497-15431-1-ND - Cut Tape (CT) 497-15431-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LNBH26LSPQR |
Description | IC REG CONV SAT TV 2OUT 24QFN |
Customer Reference | |
Detailed Description | - Converter, Analog and Digital Satellite STB Receivers/SatTV Voltage Regulator IC 2 Output 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LNBH26LSPQR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Applications | Converter, Analog and Digital Satellite STB Receivers/SatTV | |
Voltage - Input | 8V ~ 16V | |
Number of Outputs | 2 | |
Voltage - Output | 13V, 18V | |
Operating Temperature | 0°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |