
LNBH24PPR | |
|---|---|
DigiKey Part Number | 497-6882-2-ND - Tape & Reel (TR) 497-6882-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LNBH24PPR |
Description | IC REG CONV SAT 2OUT POWERSO-36 |
Customer Reference | |
Detailed Description | - Converter, Analog and Digital Satellite STB Receivers/SatTV Voltage Regulator IC 2 Output PowerSO-36 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Applications | Converter, Analog and Digital Satellite STB Receivers/SatTV | |
Voltage - Input | 8V ~ 15V | |
Number of Outputs | 2 | |
Voltage - Output | 13.4V, 18.5V | |
Operating Temperature | 0°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | PowerSO-36 Exposed Bottom Pad | |
Supplier Device Package | PowerSO-36 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $33.46000 | $33.46 |
| 10 | $25.32200 | $253.22 |
| 25 | $23.28640 | $582.16 |
| 100 | $21.04620 | $2,104.62 |
| 250 | $19.97724 | $4,994.31 |
| 500 | $19.33318 | $9,666.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $18.80298 | $18,802.98 |
| 2,000 | $18.36667 | $36,733.34 |
| 3,000 | $18.14822 | $54,444.66 |


