
LNBH23QTR | |
---|---|
DigiKey Part Number | 497-LNBH23QTR-ND - Tape & Reel (TR) 497-LNBH23QTRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LNBH23QTR |
Description | IC REG CONV SAT TV 1OUT 32QFN |
Customer Reference | |
Detailed Description | - Converter, Analog and Digital Satellite STB Receivers/SatTV Voltage Regulator IC 1 Output 32-QFN (5x5) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Applications | Converter, Analog and Digital Satellite STB Receivers/SatTV | |
Voltage - Input | 8V ~ 15V | |
Number of Outputs | 1 | |
Voltage - Output | 13.4V, 18.5V | |
Operating Temperature | 0°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $28.48000 | $28.48 |
10 | $21.40300 | $214.03 |
25 | $19.64160 | $491.04 |
100 | $17.70130 | $1,770.13 |
250 | $16.77680 | $4,194.20 |
500 | $16.21934 | $8,109.67 |
1,000 | $15.76058 | $15,760.58 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $13.01685 | $39,050.55 |