Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LMV822AIYDT | |
|---|---|
DigiKey Part Number | 497-13670-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMV822AIYDT |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMV822AIYDT Models |
Category | Current - Supply 300µA (x2 Channels) |
Mfr | Current - Output / Channel 70 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 2.5 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 2 | Grade Automotive |
Output Type Rail-to-Rail | Qualification AEC-Q100 |
Slew Rate 1.9V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 5.5 MHz | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Input Bias 60 nA | Supplier Device Package 8-SOIC |
Voltage - Input Offset 800 µV | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BU7266F-E2 | Rohm Semiconductor | 2,312 | BU7266F-E2CT-ND | $6.66000 | Similar |
| BU7266SF-E2 | Rohm Semiconductor | 0 | BU7266SF-E2CT-ND | $7.48000 | Similar |
| BU7486F-E2 | Rohm Semiconductor | 0 | BU7486F-E2CT-ND | $6.25000 | Similar |
| LMR932F-GE2 | Rohm Semiconductor | 1,450 | LMR932F-GE2CT-ND | $6.17000 | Similar |
| LMV358M | Texas Instruments | 0 | 296-36379-5-ND | $5.56300 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $6.12544 | $15,313.60 |




