


LM2931AD33R | |
|---|---|
DigiKey Part Number | 497-6880-2-ND - Tape & Reel (TR) 497-6880-1-ND - Cut Tape (CT) 497-6880-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2931AD33R |
Description | IC REG LINEAR 3.3V 100MA 8-SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM2931AD33R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 26V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.6V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1 mA | |
Current - Supply (Max) | 30 mA | |
PSRR | 78dB (120Hz) | |
Control Features | - | |
Protection Features | Current Limit, Thermal Shutdown | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.88000 | $8.88 |
| 10 | $6.42100 | $64.21 |
| 25 | $5.80120 | $145.03 |
| 100 | $5.11790 | $511.79 |
| 250 | $4.79280 | $1,198.20 |
| 500 | $4.59648 | $2,298.24 |
| 1,000 | $4.43509 | $4,435.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $4.26466 | $10,661.65 |
| 5,000 | $4.16190 | $20,809.50 |
| 7,500 | $4.11048 | $30,828.60 |
| 12,500 | $4.05349 | $50,668.62 |
| 17,500 | $4.02018 | $70,353.15 |


