Standard (General Purpose) Amplifier 2 Circuit Single-Ended 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2904WHDT

DigiKey Part Number
497-4261-2-ND - Tape & Reel (TR)
497-4261-1-ND - Cut Tape (CT)
497-4261-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM2904WHDT
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Single-Ended 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM2904WHDT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Single-Ended
Slew Rate
0.6V/µs
Gain Bandwidth Product
1.1 MHz
Current - Input Bias
20 nA
Voltage - Input Offset
2 mV
Current - Supply
700µA
Current - Output / Channel
40 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
30 V
Operating Temperature
-40°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,217
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.96000$8.96
10$6.47900$64.79
25$5.85360$146.34
100$5.16230$516.23
250$4.83292$1,208.23
500$4.63462$2,317.31
1,000$4.51936$4,519.36
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$3.58776$8,969.40
5,000$3.49813$17,490.65
7,500$3.45328$25,899.60
12,500$3.40357$42,544.62
17,500$3.37451$59,053.92
Manufacturers Standard Package