New Product
8 WFDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2903BYQ3T

DigiKey Part Number
497-LM2903BYQ3T-ND
Manufacturer
Manufacturer Product Number
LM2903BYQ3T
Description
STD AMPLIFIERS
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Open-Collector, CMOS, DTL, ECL, MOS, TTL 8-DFN (2x2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Bulk
Part Status
Active
Type
Standard (General Purpose)
Number of Elements
2
Output Type
Open-Collector, CMOS, DTL, ECL, MOS, TTL
Voltage - Supply, Single/Dual (±)
2V ~ 36V, ±1V ~ 18V
Voltage - Input Offset (Max)
4mV @ 36V
Current - Input Bias (Max)
0.15µA @ 36V
Current - Output (Typ)
22mA
Current - Quiescent (Max)
2.5mA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
-
Hysteresis
-
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Package / Case
8-WFDFN Exposed Pad
Mounting Type
Surface Mount, Wettable Flank
Supplier Device Package
8-DFN (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
3,000$2.15676$6,470.28
Manufacturers Standard Package