Standard (General Purpose) Amplifier 4 Circuit Push-Pull 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2902WYPT

DigiKey Part Number
497-10429-2-ND - Tape & Reel (TR)
497-10429-1-ND - Cut Tape (CT)
497-10429-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM2902WYPT
Description
IC OPAMP GP 4 CIRCUIT 14TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Push-Pull 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM2902WYPT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
1.5mA (x4 Channels)
Mfr
Current - Output / Channel
40 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
3 V
Part Status
Active
Voltage - Supply Span (Max)
30 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
4
Grade
Automotive
Output Type
Push-Pull
Qualification
AEC-Q100
Slew Rate
0.4V/µs
Mounting Type
Surface Mount
Gain Bandwidth Product
1.3 MHz
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Current - Input Bias
20 nA
Supplier Device Package
14-TSSOP
Voltage - Input Offset
2 mV
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (29)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADTL084ARUZAnalog Devices Inc.1,326505-ADTL084ARUZ-ND$26.97000Similar
ADTL084ARUZ-REELAnalog Devices Inc.2,493ADTL084ARUZ-REELCT-ND$26.97000Similar
AS324GTR-G1Diodes Incorporated3,56731-AS324GTR-G1CT-ND$2.88000Similar
LM224DTBR2Gonsemi3,652LM224DTBR2GOSCT-ND$3.78000Similar
LM2902AQT14-13Diodes Incorporated2,500LM2902AQT14-13DICT-ND$2.30000Similar
In-Stock: 545
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.54000$3.54
10$2.46600$24.66
25$2.19360$54.84
100$1.90000$190.00
250$1.75940$439.85
500$1.67456$837.28
1,000$1.60467$1,604.67
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$1.53098$3,827.45
5,000$1.48653$7,432.65
7,500$1.46429$10,982.18
12,500$1.43963$17,995.38
17,500$1.42521$24,941.18
25,000$1.41136$35,284.00
Manufacturers Standard Package