8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM258YDT

DigiKey Part Number
497-10176-2-ND - Tape & Reel (TR)
497-10176-1-ND - Cut Tape (CT)
497-10176-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM258YDT
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
0.6V/µs
Gain Bandwidth Product
1.1 MHz
Current - Input Bias
20 nA
Voltage - Input Offset
5 mV
Current - Supply
700µA (x2 Channels)
Current - Output / Channel
40 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
30 V
Operating Temperature
-40°C ~ 105°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,500
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$1.35828$3,395.70
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
1$3.62000$3.62
10$2.53500$25.35
25$2.26200$56.55
100$1.96000$196.00
250$1.81564$453.91
500$1.72904$864.52
1,000$1.65768$1,657.68
* All Digi-Reel orders will add a $55.00 reeling fee.