
LM2904WYDT | |
|---|---|
DigiKey Part Number | 497-LM2904WYDTTR-ND - Tape & Reel (TR) 497-LM2904WYDTCT-ND - Cut Tape (CT) 497-LM2904WYDTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2904WYDT |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Single-Ended 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM2904WYDT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Single-Ended | |
Slew Rate | 0.6V/µs | |
Gain Bandwidth Product | 1.1 MHz | |
Current - Input Bias | 20 nA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 700µA | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.85000 | $4.85 |
| 10 | $3.45300 | $34.53 |
| 25 | $3.09440 | $77.36 |
| 100 | $2.69830 | $269.83 |
| 250 | $2.50920 | $627.30 |
| 500 | $2.39542 | $1,197.71 |
| 1,000 | $2.30161 | $2,301.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.20257 | $5,506.43 |
| 5,000 | $2.14292 | $10,714.60 |
| 7,500 | $2.11303 | $15,847.73 |
| 12,500 | $2.07993 | $25,999.12 |
| 17,500 | $2.06057 | $36,059.97 |
| 25,000 | $2.04195 | $51,048.75 |










