
LM124DT | |
---|---|
DigiKey Part Number | 497-15610-2-ND - Tape & Reel (TR) 497-15610-1-ND - Cut Tape (CT) 497-15610-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM124DT |
Description | IC OPAMP GP 4 CIRCUIT 14SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Differential 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | LM124DT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Differential | |
Slew Rate | 0.4V/µs | |
Gain Bandwidth Product | 1.3 MHz | |
Current - Input Bias | 20 nA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 1.5mA | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SO | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.03000 | $15.03 |
10 | $11.06800 | $110.68 |
25 | $10.07000 | $251.75 |
100 | $8.97380 | $897.38 |
250 | $8.45140 | $2,112.85 |
500 | $8.13644 | $4,068.22 |
1,000 | $7.87714 | $7,877.14 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $7.60342 | $19,008.55 |
5,000 | $7.43846 | $37,192.30 |
7,500 | $7.35583 | $55,168.72 |