
LIS332AXTR | |
---|---|
DigiKey Part Number | 497-11074-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LIS332AXTR |
Description | ACCELEROMETER 2G ANALOG 16LGA |
Customer Reference | |
Detailed Description | Accelerometer X, Y, Z Axis ±2g 2kHz 16-LGA (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LIS332AXTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Analog | |
Axis | X, Y, Z | |
Acceleration Range | ±2g | |
Sensitivity (LSB/g) | - | |
Sensitivity (mV/g) | 363 | |
Bandwidth | 2kHz | |
Output Type | Analog Voltage | |
Voltage - Supply | 2.16V ~ 3.6V | |
Features | Adjustable Bandwidth | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFLGA | |
Supplier Device Package | 16-LGA (3x3) | |
Base Product Number |