LIS302DLHTR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


STMicroelectronics
In Stock: 18,010
Unit Price: $23.13000
Datasheet
14-LGA PKG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LIS302DLHTR

DigiKey Part Number
497-11072-2-ND - Tape & Reel (TR)
497-11072-1-ND - Cut Tape (CT)
497-11072-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LIS302DLHTR
Description
ACCELEROMETER 2-8G I2C/SPI 14LGA
Customer Reference
Detailed Description
Accelerometer X, Y, Z Axis ±2g, 4g, 8g 25Hz ~ 500Hz 14-LGA (3x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Digital
Axis
X, Y, Z
Acceleration Range
±2g, 4g, 8g
Sensitivity (LSB/g)
1000 (±2g) ~ 256 (±8g)
Sensitivity (mV/g)
-
Bandwidth
25Hz ~ 500Hz
Output Type
I2C, SPI
Voltage - Supply
2.16V ~ 3.6V
Features
Adjustable Bandwidth, Selectable Scale, Sleep Mode
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
14-VFLGA
Supplier Device Package
14-LGA (3x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types